Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.270 |
Product Information
Product Overview
CYW920820EVB-02 is an evaluation kit enables you to evaluate and develop single-chip Bluetooth® applications using the CYW20820, an ultra-low-power dual-mode Bluetooth® 5.2 wireless MCU device. The CYW20820 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting Bluetooth® LE/BR/EDR. The CYW20820 delivers up to 10.5dBm Tx power in LE and BR modes and up to 4dBM in EDR mode that extends range in applications like home and industrial automation, wearables, toys, and HID. The CYW20820 employs high integration to reduce external components, thereby minimizing the device's footprint and cost. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market. CYW20820 supports Bluetooth® SIG-certified Mesh v1.0. CYW20820EVB-02 can also be used to develop LE Mesh applications on CYW20820 device using ModusToolbox™.
- 62-FBGA CYW20820 dual-mode (LE/BR/EDR) Bluetooth® 5.2-compliant wireless MCU with iPA
- Arduino compatible headers for hardware expansion
- 9-axis motion sensor (3D digital linear acceleration, angular rate, magnetic sensor) and thermistor
- User switch and LEDs
- USB connector for power, programming, and USB-UART bridge
Contents
CYW920820EVB-02 evaluation board, USB standard-A to micro-B cable, Quick start guide.
Technical Specifications
Infineon
Wireless Communication
Baseboard CYW9BTM2BASE2, Bluetooth Radio Card CYW920820M2IPA1, USB Cable, Quick Start Guide
No SVHC (27-Jun-2018)
CYW9BTM2BASE2
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate