Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY2302SXI-1T
Order Code4127844
Also Known AsSP005644133, CY2302SXI-1T
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.160 |
10+ | € 7.850 |
25+ | € 7.490 |
50+ | € 7.000 |
100+ | € 6.510 |
250+ | € 6.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 10.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2302SXI-1T
Order Code4127844
Also Known AsSP005644133, CY2302SXI-1T
Technical Datasheet
Clock IC TypeZero Delay Buffer
Frequency133MHz
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY2302SXI-1T is a CY2302 frequency multiplier and zero delay buffer. It provides an external feedback path allowing maximum flexibility when implementing the zero delay feature.
- 90ps typical jitter OUT2, 200ps typical jitter OUT1
- 65ps typical output-to-output skew
- Two outputs
- 8-pin SOIC package
- Industrial temperature range from (–40°C to 85°C)
- Input frequency range from 5 to 133MHz at TA = 0°C to +70°C or –40°C to 85°C, VDD = 3.3V ± 5%
- Supply current is 35mA at TA = 0 °C to 70 °C or –40 °C to 85 °C, VDD = 3.3 V ± 5%
Technical Specifications
Clock IC Type
Zero Delay Buffer
No. of Outputs
2Outputs
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
133MHz
Supply Voltage Min
3.135V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CY2302SXI-1T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability