Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS70902EPLDAUGHBRDTOBO1
Order Code4588898
Also Known AsSP005874502
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70902EPLDAUGHBRDTOBO1
Order Code4588898
Also Known AsSP005874502
Technical Datasheet
Accessory TypeDaughter Board with Switch
For Use WithInfineon PROFET ONE4ALL Motherboards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BTS70902EPLDAUGHBRDTOBO1 is a daughterboard comes with one PROFET™ +2 12V smart high-side switch and is compatible with the PROFET™ ONE4ALL motherboard. It provides a quick pick and place solution for lab evaluations. The motherboard in combination with the daughterboard is capable of driving typical automotive loads. Suitable for replaces electromechanical relays, fuses and discrete circuits, suitable for driving resistive, inductive and capacitive loads and suitable for future power distribution architectures applications.
- Capacitive load switching (CLS) mode and inverse ON
- Proportional load current sense
- Open load in ON and OFF state
- Short circuit to ground and battery
- Overcurrent limitation
- Absolute temp. protection with restart control
- Dynamic temp. protection with restart control
- For modern automotive power distribution
- Load supply protection, power supply protection and load control and self-protection
- Wire protection
Technical Specifications
Accessory Type
Daughter Board with Switch
Product Range
-
For Use With
Infineon PROFET ONE4ALL Motherboards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001