Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.770 |
Product Information
Product Overview
BTG70501EPLDAUGHBRDTOBO1 is a daughterboard with PROFET™ Load Guard 12V BTG7050-1EPL for evaluation with respective motherboard. This daughterboard comes with 1 smart high-side power switch of BTG7050-1EPL and is compatible with the PROFET™ ONE4ALL Motherboard. It provides a quick pick and place solution for lab evaluations. The motherboard in combination with the daughterboard is capable of driving typical automotive loads. Suitable for driving resistive, inductive and capacitive loads with currents up to 3A, suitable for future power distribution architectures, protection of system supply, load supply and wires, main switch for ECU power supply, suitable for driving ADAS & AD modules (cameras, radar, ultrasonic, and LIDAR modules), suitable for driving communication modules(e.g. antennas, Bluetooth, V2X, Wi-Fi), replaces electromechanical relays, fuses and discrete circuits, suitable for driving heating elements applications.
- Capacitive load switching mode (CLS mode) to charge big capacitive loads in safe operation area
- Automotive qualified in accordance with AEC Q100 grade1
- Proportional load current sense, open load in ON and OFF state and short circuit to ground, battery
- Adj OC limitation via external resistor, absolute, dynamic temperature protection w/ restart control
- Switch ON capability while inverse current condition (Inverse ON)
- Choose PROFET™ Load Guard for a broad range of use cases load (supply, control) protections
- Self-protection, power supply protection and wire protection
- Perform precise module diagnosis w/ best in class kILIS performance in smart high-side power switch
- Cover a broad range of capacitive loads with one device using CLS mode
- Protect sensitive input filters of various ADAS applications with one PROFET™ Load Guard device
Technical Specifications
Daughter Board with Switch
-
Infineon PROFET ONE4ALL Motherboards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate