Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.810 |
10+ | € 0.586 |
100+ | € 0.436 |
500+ | € 0.339 |
1000+ | € 0.288 |
5000+ | € 0.259 |
Product Information
Product Overview
The BSC340N08NS3 G is a 80V N-channel Power MOSFET that offers superior solutions for high efficiency and high power-density SMPS. The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Dual sided cooling
- Low parasitic inductance
- Low profile (<lt/>0.7mm)
- Reduced switching and conduction losses
- Very low on-resistance RDS(on)
- Superior thermal resistance
Applications
Alternative Energy, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Power Management, LED Lighting, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
23A
SuperSOT
10V
32W
150°C
-
No SVHC (21-Jan-2025)
80V
0.0275ohm
Surface Mount
2.8V
8Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate