Print Page
6,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.505 |
10+ | € 0.364 |
100+ | € 0.284 |
500+ | € 0.252 |
1000+ | € 0.238 |
5000+ | € 0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR81WH6327XTSA1
Order Code2480904
Product RangeBAR81
Also Known AsBAR 81W H6327, SP000743450
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1ohm
Reverse Voltage30V
Diode Case StyleSOT-343
No. of Pins4 Pin
Diode Capacitance0.9pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation100mW
Diode MountingSurface Mount
Product RangeBAR81
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAR 81W H6327 is a Silicon RF Switching Diode with shunt-diode configuration. It is designed for use in shunt configuration in high performance RF switches.
- High shunt signal isolation
- Low shunt insertion loss
- Optimized for short - open transformation using λ/4 lines
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
4 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
1ohm
Diode Case Style
SOT-343
Diode Capacitance
0.9pF
Operating Temperature Max
125°C
Power Dissipation
100mW
Product Range
BAR81
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability