Print Page
5,108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.134 |
10+ | € 0.0792 |
100+ | € 0.0611 |
500+ | € 0.0582 |
1000+ | € 0.0554 |
5000+ | € 0.0506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR5002VH6327XTSA1
Order Code2480898
Product RangeBAR50
Also Known AsBAR 50-02V H6327, SP000742882
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If4.5ohm
Reverse Voltage50V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.4pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR50
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
4.5ohm
Diode Case Style
SC-79
Diode Capacitance
0.4pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR50
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability