Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1ED3241MC12HXUMA1
Order Code3773213
Product RangeEiceDRIVER 1ED32xxMC12H
Also Known AsSP005407357, 1ED3241MC12H
Technical Datasheet
392 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.860 |
10+ | € 2.120 |
50+ | € 1.940 |
100+ | € 1.740 |
250+ | € 1.650 |
500+ | € 1.490 |
1000+ | € 1.270 |
2500+ | € 1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3241MC12HXUMA1
Order Code3773213
Product RangeEiceDRIVER 1ED32xxMC12H
Also Known AsSP005407357, 1ED3241MC12H
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET, SiC MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current18A
Sink Current18A
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay110ns
Output Delay110ns
Product RangeEiceDRIVER 1ED32xxMC12H
Qualification-
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
18A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
110ns
Product Range
EiceDRIVER 1ED32xxMC12H
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
18A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
110ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability