Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMA05-S-10110AC
Order Code2834127
Product RangeMA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.700 |
5+ | € 29.590 |
10+ | € 26.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMA05-S-10110AC
Order Code2834127
Product RangeMA
Technical Datasheet
Load Current Inductive5A
Relay MountingDIN Rail
Operating Voltage300VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC32.2kW
Switching Current AC112A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC19.5kW
Load Current Resistive12A
Switching Current AC35A
Product RangeMA
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Small relay-sized contactor
- Reversing contactor with mechanical interlock
- 3mm contact clearance acc. to IEC 60335-1 for Safety Applications
Technical Specifications
Load Current Inductive
5A
Operating Voltage
300VAC
No. of Poles
3 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
-
Load Current Resistive
12A
Product Range
MA
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
2.2kW
Coil Voltage VAC Nom
110V
Switching Power AC1
9.5kW
Switching Current AC3
5A
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07