Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoCDSHM42
Order Code2779986
Product RangeCDSH Class
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.120 |
5+ | € 50.970 |
10+ | € 45.180 |
25+ | € 42.870 |
50+ | € 40.560 |
100+ | € 39.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCDSHM42
Order Code2779986
Product RangeCDSH Class
Technical Datasheet
Product RangeCDSH Class
No. of Contacts42Contacts
Heavy Duty Connector TypeInsert
No. of Contacts42 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Pin
Wire Size AWG Max14AWG
Current Rating10A
Wire Size AWG Min26AWG
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
CDSH Class
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Pin
Current Rating
10A
Contact Plating
Silver Plated Contacts
No. of Contacts
42Contacts
No. of Contacts
42 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125