Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.370 |
5+ | € 34.440 |
10+ | € 28.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6E-3BV02PTRM
Order Code2787253
Product RangeX6
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset/Push-Pull
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeX6
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AB6E-3BV02PTRM is a double-pole single-throw Emergency Stop Switch with reverse energy structure smallest in its class, 2NC contact type, pushlock turn reset and push-pull functions built into same unit and red cap. The unibody design is efficient and elegant, extending only 23.9mm behind the panel compared with conventional e-stops which average 27.9mm, by reducing the depth and volume, these e-stops keep equipment and control panels compact yet safe. IDECs innovative safe break action ensures all NC contacts open if the contact block is separated from the operator.
- Solder-tab terminals
- 50mΩ Maximum contact resistance (initial value)
- 100MΩ Minimum insulation resistance (500VDC Megger)
- -25 to +60°C Operating temperature range
Applications
Industrial, Medical
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
X6
Switch Operation
Pushlock Turn Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016511