Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.130 |
5+ | € 46.190 |
10+ | € 45.240 |
20+ | € 44.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-557
Order Code3772928
Technical Datasheet
Voltage Measuring Range AC6V to 600V
Meter Display TypeLCD
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
Product Overview
Voltage continuity tester is a auto ranging average root mean square (ARMS) digital meter that measures AC and DC voltage, low impedance AC voltage (Lo Z) (to reduce the possibility of false readings due to ghost voltages) and continuity, via test-leads. It detects the presence of voltage between 90V to 600V AC via a non-contact sensor in the top centre of the meter and can perform a GFCI trip test via the probes and test button.
- Voltage and continuity tester with LCD, GFCI, flashlight & NCVT
- UL certified CAT IV 600V, 0-600V AC/DC
- Large, easy to read LCD with integrated back light and flashlight for work in dark locations
- Industrial grip, probe holders and hanging strap clip increase productivity and durability
- Integral probe holders allow insertion of probes directly into outlet
- IP 42 rated
Contents
Tester, TL-757 test lead set, UMHS-757 magnetic strap, 3 x 1.5AAA batteries.
Technical Specifications
Voltage Measuring Range AC
6V to 600V
Operating Temperature Min
-
Product Range
-
Meter Display Type
LCD
Operating Temperature Max
-
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31