Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTTK25BK-SD-F
Order Code1130913
Product RangeStandard Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.740 |
10+ | € 17.050 |
25+ | € 14.430 |
100+ | € 14.150 |
250+ | € 13.870 |
500+ | € 13.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTTK25BK-SD-F
Order Code1130913
Product RangeStandard Series
Technical Datasheet
Product RangeStandard Series
Circular Connector Shell Style-
No. of Contacts5Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
Product Overview
The TTK25BK-SD-F is a 5-pole waterproof Circular Connector intended for use with circular profile cables, either indoors or outdoors. The TEETUBE is rated at IP68, therefore, can be used underwater or underground.
- Safe, convenient and simple to use
- Compact design
- M25 Cable gland
Applications
Industrial
Technical Specifications
Product Range
Standard Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Connector Body Material
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086