Product Information
Alternatives for PA44FV-F
1 Product Found
Product Overview
The PA44FV-F is a 12-way 41A panel-mount Barrier Terminal Block with standard nylon pillar. It has been specially selected to provide for a wide variety of customer applications. The common name for terminal strips with pillar or chimney shaped finger protection, situated above the terminal screws. A fixing hole is located between each hole. The wire protector is made up of stainless steel and is designed to interface between the terminal screws and the conductors to minimise the possibility of cable damage. Its usefulness depends on the cable types used, the cable preparation and the types of application. The standard enclosed base (SEB) usually designed to comply with the relevant European norms for creepage and clearance distances.
Applications
Industrial
Technical Specifications
2 Row
14AWG
12mm
750V
No SVHC (21-Jan-2025)
12Ways
10AWG
41A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate