Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/NM/NM/72IN
Order Code4132756
Product RangeSucotest Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 272.150 |
5+ | € 266.710 |
10+ | € 261.260 |
25+ | € 255.820 |
50+ | € 250.380 |
100+ | € 244.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 272.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/NM/NM/72IN
Order Code4132756
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorN Type Plug to N Type Plug
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial72"
Cable Length - Metric1.8m
Jacket ColourBlue
Product RangeSucotest Series
Technical Specifications
Connector to Connector
N Type Plug to N Type Plug
Impedance
50ohm
Cable Length - Metric
1.8m
Product Range
Sucotest Series
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
72"
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16