Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS3AC
Order Code2787197
Product RangeCircuit-Lock
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 634.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 634.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS3AC
Order Code2787197
Product RangeCircuit-Lock
Technical Datasheet
Contact Current AC Max30A
No. of Poles3 Pole
Contact Voltage AC Max600V
IP / NEMA RatingIP69K
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFeet Mount
Approvals / StandardsUL, NSF
Product RangeCircuit-Lock
Alternatives for HBLDS3AC
1 Product Found
Product Overview
The HBLDS3AC is a 3-pole un-fused Disconnect Switch with auxiliary contacts. This NEMA 4x switched VALOX® enclosure comes with adjustable mounting feet, lockable handle meets OSHA lockout tag out regulations, nonmetallic non-conducting enclosure, an internal frame automatically bonds all grounds and stainless steel hardware for corrosion resistance.
- Front activated pistol handle grip
- Interlocking shaft and handle
- Ample wiring room for drip loops
Applications
Motor Drive & Control
Technical Specifications
Contact Current AC Max
30A
Contact Voltage AC Max
600V
Switch Disconnector Terminal Style
Screw
Approvals / Standards
UL, NSF
SVHC
No SVHC (07-Jul-2017)
No. of Poles
3 Pole
IP / NEMA Rating
IP69K
Switch Disconnector Mounting Type
Feet Mount
Product Range
Circuit-Lock
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29276