Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5969VY
Order Code1608743
Also Known As783585013107
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.030 |
10+ | € 19.910 |
25+ | € 18.640 |
100+ | € 15.370 |
250+ | € 15.060 |
500+ | € 14.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5969VY
Order Code1608743
Also Known As783585013107
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
Product Overview
The HBL5969VY is a 2-pole 3-wire NEMA 5-15R Valise® Plug with nylon housing and Noryl cord clamp. Powerful cord grips prevent conductor slippage and strain on wiring terminals. The unique patented clamp type terminals provide a superior electrical connection by bundling the conductor strands when clamps are tightened. Maximum 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 75%.
- 0.040" (1.0) Phosphor bronze power contact
- #8-32 Steel (copper or nickel finish) terminal screw
- #8-32 Steel (green finish) ground screw
- Withstands 2000V minimum dielectric voltage
- #18 to #12AWG Copper stranded conductor terminal accommodation
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
125V
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235