Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.210 |
10+ | € 2.700 |
25+ | € 2.630 |
50+ | € 2.550 |
100+ | € 2.380 |
Product Information
Product Overview
V15H16-CZ300A05-K is a V15 series, MICRO SWITCH™ V-Basic standard electromechanical basic switch. This electromechanical switch designed for enhanced reliability at a great value. This switch is often ideal for “low cost-of-failure” – where the cost to replace the switch or to service any failure related to the switch is minimal. The V15 is designed for applications requiring ≥ 100g of operating force and electrical ratings ranging from 16A to 26A. The V15 series switch offers a wide range of standard offerings, including a choice of actuators, electrical ratings, operating forces, and circuitry, and holds global approvals (ENEC, CQC, UL, cUL). Potential applications include appliance, gaming, vending machines, water heaters, industrial controls.
- 150°C temperature grade, ENEC/CQC: 16(4)A 250 Vac UL/cUL: 16 1/2HP 125/250 Vac (electrical rating)
- 6.35 x 0.80mm quick disconnect termination style, SPDT circuit
- 300 gf 2.94 N max operating force at pin plunger, far from pin plunger lever
- Roller lever type, USA Ø2.9mm mounting hole
- Broad range of electrical loads, precision operation and application versatility
- Accepts insulated connections, most quick connect openings
- Reliability, repeatability within range of conditions
- ≥ 100mohm (500Vdc) insulation resistance
- 100milliohm max contact resistance
- Storage temperature range from -25°C to 100°C
Technical Specifications
Standard
SPDT
16A
V15
300gf
Short Roller Lever
Quick Connect
-
250V
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate