Product Information
Product Overview
The SM353RT is a very high-sensitive Magnetoresistive Sensor designed for manufacturers who need a durable and reliable speed or position sensor for large air gaps or small magnetic fields in standard power (typically 3 to 24Vdc) applications. The standard power series IC with solid state design offers very-high sensitivity of 14G maximum, making it the highest sensitivity sensor in its class for standard powered applications. The magnetoresistive sensor ICs, respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation.
- Omnipolar sensing activates with either pole from a magnet
Applications
Sensing & Instrumentation, HVAC, Metering, Test & Measurement, Motor Drive & Control, Medical
Technical Specifications
Omnipolar Switch
Omnipolar Switch
20G
24V
SOT-23
-40°C
Standard Power
-
Anisotropic Magneto Resistive (AMR)
6G
3V
SOT-23
3Pins
85°C
-
No SVHC (07-Jul-2017)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate