You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HONEYWELL RTY180LVEAX

Hall Effect Sensor, Rotary, 180°, RTY Series, Ratiometric Output, 500 mV out, Flange, 5 Vdc

HONEYWELL RTY180LVEAX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
RTY180LVEAX
Order Code:
2102285
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
RTY Series
Technical Datasheet:
RTY180LVEAX   Datasheet
See all Technical Docs

Product Range Selector (RTY Series)

See all from this product range

Product Overview

The RTY series hall-effect rotary Position Sensor that provide angle monitoring in harsh transportation and industrial applications at a competitive cost. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator shaft over a set operating range. Rotation of the actuator shaft changes a magnet's position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry and the permanent magnet, is sealed in an IP67-qualified rugged package for durability in most harsh environments. Eight operating ranges (50°, 60°, 70°, 90°, 120°, 180°, 270° and 360°) are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 to 30Vdc. Most applications require no lever and no brackets are necessary.
  • 12M Cycle product life, provides long life in the application
  • Solid-state hall-effect technology
  • Rugged IP67-sealed package with integral connector
  • Automotive-grade EMI/EMC testing, integrated reverse polarity and short circuit
  • Industry-standard AMP termination, 32mm mounting pitch
  • Adaptable to a wide variety of configurations
  • Customized VRS products for unique speed sensing applications
  • 5/8" (M16) and 3/8" (M12) Housing diameters
  • stainless steel threaded or smooth housing materials/styles
  • MS3106 connector, preleaded terminations

Applications

Sensing & Instrumentation, Automotive, Industrial, HVAC, Agriculture

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
5.5V

:
Connector

:
Flange Mount

:
Ratiometric

:
500mV

:
-

:
RTY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available to manufacturer lead time 6 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€113.55 ( ex VAT  ) €136.26 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
  • 50+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
50+ €113.55 €136.26
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --