Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMPRLS0030PG0000SA
Order Code3643172
Product RangeMPR Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.160 |
10+ | € 8.870 |
25+ | € 8.460 |
50+ | € 8.170 |
100+ | € 7.900 |
250+ | € 7.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRLS0030PG0000SA
Order Code3643172
Product RangeMPR Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeSPI
Operating Pressure Min0psi
Operating Pressure Max30psi
Pressure Measurement TypeGauge
Voltage Rating3.3VDC
Supply Voltage Min1.8VDC
Supply Voltage Max3.6VDC
Port StyleTube
Supply Current0.0438µA
Sensor Case / PackageSMD
No. of Pins12Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMPR Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
1.8VDC
Port Style
Tube
Sensor Case / Package
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MPR Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
SPI
Operating Pressure Max
30psi
Voltage Rating
3.3VDC
Supply Voltage Max
3.6VDC
Supply Current
0.0438µA
No. of Pins
12Pins
Pressure Port Type
Single Axial Barbless
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000999