Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.980 |
5+ | € 34.870 |
10+ | € 32.550 |
25+ | € 30.900 |
50+ | € 30.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA1CD
Order Code1796881
Product RangeCS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range8VDC to 16VDC
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC-57A to 57A
Current Sensor TechnologyHall Effect
Current Measuring Range AC-57A to 57A
Response Time3µs
Primary Current57A
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCS Series
Product Overview
The CSLA1CD is a linear open-loop Current Sensor that provides output voltage proportional to measured current without using feedback control. The sensing element is assembled in a printed circuit board mountable housing.
- Linear Output
- AC or DC Current Sensing
- Through-hole Design
- Fast Response Time
- Output Voltage Isolation from Input
- Minimum Energy Dissipation
- Maximum Current Limited only by Conductor Size
- Adjustable Performance and Built-in Temperature Compensation Assures Reliable Operation
- Accurate, Low Cost Sensing
- PBT Polyester Housing
Applications
Sensing & Instrumentation, Power Management, Automotive, Automation & Process Control
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC
Current Measuring Range DC
-57A to 57A
Current Measuring Range AC
-57A to 57A
Primary Current
57A
Operating Temperature Min
-25°C
Product Range
CS Series
Supply Voltage Range
8VDC to 16VDC
Accuracy
-
Current Sensor Technology
Hall Effect
Response Time
3µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969