Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.500 |
5+ | € 55.340 |
10+ | € 54.180 |
25+ | € 53.100 |
Product Information
Product Overview
The 24PC series Pressure Sensor that provide a small, high value, pressure sensing solution for use with printed circuit boards (PCBs). Based on the long established reliability and accuracy of the 24PC pressure sensor, the 24PC SMT offers reduced size with true SMT capability. The smaller size reduces the sensors footprint on the PCB, thereby reducing the size of the PCB. The 24PC SMT is designed to be used with other SMT components on a PCB, helping to lower installation costs and eliminate secondary operations. The sensor features Wheatstone bridge construction, silicon piezoresistive technology and ratiometric output for proven application flexibility, design simplicity and ease of manufacture. Although designed for the medical industry, the 24PC SMT pressure sensor may be applied in almost any applications.
- Alignment pins for position accuracy
- Small package size (less than one half the size of the 26PC) and compact surface mount profile
- 3.18mm (0.125") Diameter pick-up feature for use in pick and place machines
- Maximum peak reflow temperature of 260°C (500°F)
- Gage, vacuum gage, differential gage, wet/wet differential sensing
- True wet/wet differential sensing
- Proven elastomeric interconnections of the 20PC family
- Temperature compensation
- End point calibration
- Sensor consists of only five components
- Elastomeric construction
Applications
Sensing & Instrumentation, Medical, Industrial, Consumer Electronics, Signal Processing
Technical Specifications
Differential
0psi
Differential
2.5VDC
0
2mA
Analogue
Dual Axial Barbless, Opposite Side
-
-40°C
24PC Series
No SVHC (10-Jun-2022)
Voltage
1psi
10V
Straight
SIP
4Pins
-
Through Hole
Gas, Liquid
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate