Print Page
CSDD1EC
Current Sensor, 5A, AC/DC, 4.5VDC to 24VDC, Through Hole, CS Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoCSDD1EC
Order Code4418781
Product RangeCS Series
Technical Datasheet
20 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.710 |
3+ | € 102.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 108.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoCSDD1EC
Order Code4418781
Product RangeCS Series
Technical Datasheet
Supply Voltage Range4.5V DC to 24V DC
Measured CurrentAC / DC
Accuracy-
Current Sensor Technology-
Primary Current5A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCS Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Supply Voltage Range
4.5V DC to 24V DC
Accuracy
-
Primary Current
5A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
CS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001