Print Page
DEL-P-CEGP
CABLE ENTRY GLAND PLATE, PROLINE 100MM B
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-P-CEGP
Order Code2422176
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialSteel
Plate ColourBlack
For Use WithPROLINE 100mm Solid Base Glands
External Depth - Metric89mm
External Width - Metric340mm
External Height - Metric-
External Depth - Imperial3.5"
External Width - Imperial13.4"
External Height - Imperial-
Product Range-
Technical Specifications
Plate Type
Cable Entry Gland
Plate Colour
Black
External Depth - Metric
89mm
External Height - Metric
-
External Width - Imperial
13.4"
Product Range
-
Plate Material
Steel
For Use With
PROLINE 100mm Solid Base Glands
External Width - Metric
340mm
External Depth - Imperial
3.5"
External Height - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72576