Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No303-36
Order Code4395773
Technical Datasheet
No. of Blades13
Blade Length100mm
Blade MaterialStainless Steel
Measuring Range Min0.05mm
Measuring Range Max1mm
Product Range-
Product Overview
The 303-36 is a 13-blade Feeler Gauge Set with 100mm blade length made of stainless steel.
Applications
Industrial, Test & Measurement
Technical Specifications
No. of Blades
13
Blade Material
Stainless Steel
Measuring Range Max
1mm
Blade Length
100mm
Measuring Range Min
0.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06