Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No303-2300
Order Code2314501
Technical Datasheet
No. of Blades34
Blade Length-
Blade Material-
Measuring Range Min1mm
Measuring Range Max7mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Radius gauge set
- Concave and convex
- Milled design
- With lock nut
Contents
1mm to 17mm 17 piece blades (each concave, each convex).
Technical Specifications
No. of Blades
34
Blade Material
-
Measuring Range Max
7mm
SVHC
No SVHC (17-Dec-2015)
Blade Length
-
Measuring Range Min
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06