Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 5012 PG7
Order Code1207168
Product RangeE Series PG7
Technical Datasheet
5,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.020 |
10+ | € 8.480 |
25+ | € 7.660 |
100+ | € 7.510 |
250+ | € 7.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 5012 PG7
Order Code1207168
Product RangeE Series PG7
Technical Datasheet
Connector TypeCircular Industrial
Product RangeE Series PG7
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeScrew Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELST 5012 PG7 from Hirschmann is an E series, M12 straight circular cable plug connector with 5 pin contacts for self assembly. This connector is used for connection of inductive or capacitive proximity switches, photoelectric barriers and pressure operated switches.
- IP67 degree of protection class according to IEC 60529 standard
- Strain relief by means of clamping cage
- Operating temperature range from -25°C to 90°C
- Cable accommodation diameter of 4mm to 6mm (0.160inch to 0.235inch)
- Operating voltage of 50V
- Approved by IEC 60947-5-2 standard
- Black colour housing
- Rated current of 4A
- Contact material is brass (CuZn)
- Polyamide (PA) housing
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
No SVHC (07-Nov-2024)
Product Range
E Series PG7
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Tin
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024