Print Page
Image is for illustrative purposes only. Please refer to product description.
2,635 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.640 |
10+ | € 3.500 |
25+ | € 3.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 3009 J BLACK
Order Code2504106
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles3 Poles + Ground
Voltage Rating Max250V
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact MaterialBrass
Contact PlatingCopper, Tin
Product Range-
Coupling TypeInternal Thread
Cable Diameter Min4.5mm
Cable Diameter Max7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
3 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Plating
Copper, Tin
Coupling Type
Internal Thread
Cable Diameter Max
7mm
DIN Form
DIN Form A
Voltage Rating Max
250V
Mating Interface Pitch
18mm
Contact Material
Brass
Product Range
-
Cable Diameter Min
4.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029919