Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-40S-0.5SH(55)
Order Code1324556
Product RangeFH12
Also Known As586-0527-7-55
Technical Datasheet
707 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.790 |
10+ | € 1.890 |
100+ | € 1.790 |
250+ | € 1.680 |
500+ | € 1.600 |
1000+ | € 1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-40S-0.5SH(55)
Order Code1324556
Product RangeFH12
Also Known As586-0527-7-55
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeFH12
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FH12-40S-0.5SH(55) from Hirose is a 0.5mm pitch, 40 position FPC/FFC connector. It has rotating one touch ZIF system that requires less space than a slide connector and can be mounted in the centre of the PCB. FH12-40S-0.5SH(55) is offered with a reinforced actuator that provides extra measure of security against actuator breakage.
- Clear tactile click
- Type with strengthen flip lock actuator
- SMT vertical mounting type
- Phosphor bronze with gold plated contact
- Current rating is 0.5A
- Voltage rating is 50VAC
- Operating temperature rating is -40°C to 85°C
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
40Contacts
Product Range
FH12
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for FH12-40S-0.5SH(55)
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361