Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-8P-0.8C
Order Code2724942
Product RangeDF52
Also Known As668-0016-4-00
Technical Datasheet
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.266 |
100+ | € 0.194 |
500+ | € 0.165 |
1000+ | € 0.161 |
2500+ | € 0.151 |
5000+ | € 0.148 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-8P-0.8C
Order Code2724942
Product RangeDF52
Also Known As668-0016-4-00
Technical Datasheet
Product RangeDF52
No. of Positions8Ways
Pitch Spacing0.8mm
For Use WithDF52 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF52
No. of Positions
8Ways
For Use With
DF52 Series Contacts
Gender
Plug
Pitch Spacing
0.8mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024