Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
30000+ | € 0.019 |
90000+ | € 0.0186 |
Product Information
Product Overview
The DF50 series 1mm Board to Wire Lock Connector features locking function and contact mating occur simultaneously, for a clearer tactile click. Thick and robust housing wall provides higher strength against cracking. Insertion depth for mating housings protects against wrenching. The high lance strength by mating with crimp contact on the surface. Adequate adsorption area is ensured despite the small size, allowing for automatic mounting without adsorption cap.
- Provides clear tactile click and secure mating
- Robust structure resistant to wrenching forces
- Robust and reliable lance structure
- Ensured adsorption area eliminates the need for adsorption cap
- Insulation outer diameter 0.9mm, compatible with 28AWG wire
- 30mΩ Contact resistance (maximum)
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DF50
Crimp
Gold Plated Contacts
30AWG
No SVHC (23-Jan-2024)
Socket
28AWG
Hirose DF50 Series Single & Double Row Crimp Socket Housings
Phosphor Bronze
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate