Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,156.000 |
Product Information
Product Overview
LR8101 is a modular data logger engineered for use in embedded applications. It drives solutions that turn measurement system issues into advantages, for example by assuring the safety of high-voltage systems, accommodating enormous numbers of measurement channels, and realizing data compatibility with upstream systems. It provides solutions that turn measurement system challenges into advantages. These solutions ensure safety in high-voltage systems, support a large number of measurement channels, and link data with host systems. Integrating high-precision power and temperature measurements, this system is crucial for comprehensive data on temperature, power consumption, and power conversion efficiency. It is ideal for highly stable evaluation of multi-MPPT inverter conversion efficiency, A data logger that can interoperate with an HIL simulation system thanks to high-speed, real-time data output, charge/discharge testing of high-voltage batteries.
- Add measurement modules as needed to create the measurement system you need
- High precision: power analyser class accuracy for high voltage, high current, high-power measurement
- Supports up to 3000 channels for voltage and temperature, and 120 channels for power measurement
- Reducing power consumption, evaluating heat-exchanger performance, prototype validation
- 6V to 1500V (8 ranges) voltage, 40mA to 2000A (6 ranges, depends on the current sensor) current
- Operating temperature range from -10°C to 50°C
- Dimension is 620mm W × 166mm H × 263mm D
- High speed: data refresh interval 5ms
Contents
Modular data logger, Operating precautions ×1, Startup guide ×1, DVD ×1 (startup guide, instruction manual, logger utility, logger utility instruction manual, CAN editor, CAN editor instruction manual, Communication command instruction manual).
Technical Specifications
Power, Temperature & Voltage
-
LAN, SD Card, USB
-
300 Channel
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate