Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 458.000 |
Product Information
Product Overview
CM4371-50 is a 600A true RMS clamp meter that features stronger jaws, IP54 dustproof and waterproof enclosure to enable professionals to work quickly in tough situations including the development, repair, and maintenance of equipment and devices such as electric vehicles. Additionally, the high-voltage DC measurement capability of up to 2000V is ideal for the clamp maintenance inspections of electrical and solar power equipment. It measures AC/DC current, AC/DC voltage, AC+ DC current, resistance, frequency, capacitance and temperature. It features DC power, continuity check, diode check, automatic AC/DC detection, pass/fail judgement function of DC A and DC V, max/min/average/PEAK MAX/ PEAK MIN value display, low-pass filter function, display value hold, auto hold, back light, auto-power save, buzzer sounds and zero-adjustment.
- AC/DC current range from 20.00A/600.0A
- DC voltage range from 600.0mV to 1000V
- AC voltage range 6.000V to 1000V
- Resistance range from 600.0 ohm to 6.000Mohm, 5 ranges
- Frequency range from 9.999Hz to 999.9Hz
- Temperature (K) range from -40.0 to 400.0˚C
- IP54 rated
- Powered by LR03 alkaline battery ×2
Contents
True RMS clamp meter, Test lead L9300, Carrying case C0203, LR03 alkaline battery ×2, Instruction manual×2, Operating precautions ×1.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1kV
6Mohm
Auto, Manual
-
To Be Advised
600A
2kV
True RMS
-
Clamp Meter Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate