Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoNGM20-RED
Order Code2499284
Product RangeNGM Series Cable Gland
Technical Datasheet
19 In Stock
70 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.140 |
| 10+ | € 10.920 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 11.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoNGM20-RED
Order Code2499284
Product RangeNGM Series Cable Gland
Technical Datasheet
Thread SizeM20
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourRed
IP / NEMA RatingIP68
Product RangeNGM Series Cable Gland
SVHCNo SVHC (17-Dec-2014)
Product Overview
The NGM20-RED from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
- Red coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M20 size metric thread
- Cable clamp range from 10mm to 14mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Technical Specifications
Thread Size
M20
Cable Diameter Max
14mm
Gland Colour
Red
Product Range
NGM Series Cable Gland
Cable Diameter Min
10mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12