Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No999-02889
Order Code1674267
Product RangeHelaglass GSS Series
Also Known AsHEAT RESISTANT 2.5MM 25MT CL
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.900 |
5+ | € 24.410 |
10+ | € 20.230 |
25+ | € 18.140 |
50+ | € 16.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No999-02889
Order Code1674267
Product RangeHelaglass GSS Series
Also Known AsHEAT RESISTANT 2.5MM 25MT CL
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Silicone
Sleeving ColourNatural
Internal Diameter2.5mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelaglass GSS Series
Product Overview
The GSS2.5 from Hellermann Tyton is a Helaglass Sleeving made of natural colour glass fibre braid lightly impregnated with silicone making it especially suited for thermal protection in lighting applications. This flexible sleeving is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures.
- 0.8kV Dielectric strength
- Good resistance to chemical atmospheres
- Good flexibility
- Fireproof
- Self-extinguishing flammability
- -60 to 250°C Operating temperature range
Applications
Lighting, Industrial, Electrical, High Temperature, Safety
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
25m
Product Range
Helaglass GSS Series
Sleeving Material
Fibreglass / Silicone
Internal Diameter
2.5mm
Length - Imperial
82ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1