Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoS03-10100300R
Order Code3755475
Product RangeEZ BoardWare
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Length10mm
Width10mm
Depth3mm
Attenuation-
Product RangeEZ BoardWare
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
10mm
Depth
3mm
Product Range
EZ BoardWare
Gasket Material
Nickel Silver
Width
10mm
Attenuation
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276