Print Page
Image is for illustrative purposes only. Please refer to product description.
629 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.320 |
10+ | € 1.050 |
100+ | € 0.838 |
500+ | € 0.748 |
1000+ | € 0.713 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-8761042
Order Code1517393
Product RangeM20-87
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Straight
Product RangeM20-87
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M20-8761042 is a 20-contact 2.54mm male DIL Wired-to-board Pin Header with 100% tin over nickel plated phosphor bronze contacts, gold plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M20 series connector has 3mm solder PC tails, vertical connector orientation and surface mount (SMT) connection type. It is suitable for use with 0.64mm square mating pin size. Suitable for interconnecting wired to board.
- 3A Maximum Current rating
- 250VAC/DC Voltage rating
- 20mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 1000VAC Dielectric strength
- 50 operations (tin), 300 operations (gold) Durability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
M20-87
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Alternatives for M20-8761042
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00108