Print Page
Image is for illustrative purposes only. Please refer to product description.
13,920 In Stock
15,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.327 |
100+ | € 0.249 |
500+ | € 0.221 |
1000+ | € 0.211 |
2500+ | € 0.198 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3080-05
Order Code1463057
Technical Datasheet
Accessory TypeShorting Link / Pin
For Use WithPCB
No. of Positions2Ways
Pitch Spacing5.08mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The D3080-05 is an un-insulated Shorting Link for use with PCB. Brass base of contacts and gold finish/plating on termination. It has 2 contacts and 5.08mm contact pitch spacing. PC tail/through board connection type, male/plug contact and vertical connector orientation.
- Un-insulated links can be soldered directly into PCB for permanent linking
- Can be used with PCB sockets for hardware programming applications
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Shorting Link / Pin
No. of Positions
2Ways
Product Range
-
For Use With
PCB
Pitch Spacing
5.08mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136