Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.310 |
10+ | € 16.410 |
25+ | € 14.650 |
100+ | € 13.950 |
250+ | € 13.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3106F10SL-4S
Order Code1778591
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCLead (21-Jan-2025)
Product Overview
The C90-3106F10SL-4S is a 2-contact female Circular Connector with silver-plated contacts, straight plug with backshell and aluminium alloy, zinc with black chromate finish outer shell. A range of high reliability, rugged, circular connector to meets the high standards of MIL-DTL-5015. Designed for use in harsh and demanding environments, the high specification, cadmium and hexavalent chromium-free range features free plug, panel mount and cable connector orientations in a number of popular shell and layout options.
- Highly durable and rugged connector system
- Solder termination
- Full environmental sealing with use of backshells and sealing gaskets, exceeds IP67
- Threaded and polarised coupling
- Synthetic rubber insulator and grommet
- 13A Current rating
- 5000MΩ Minimum insulation resistance
- 16 to 22AWG Wire size
- 500-operation Durability
- -55 to +125°C Operating temperature
Applications
Commercial, Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
SVHC
Lead (21-Jan-2025)
Product Range
-
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0356