Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.400 |
10+ | € 10.970 |
25+ | € 8.480 |
100+ | € 8.310 |
250+ | € 8.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09670500453
Order Code2752432
Product Range-
D Sub Shell SizeDD
Cable Exit Angle45°, 180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
No SVHC (17-Dec-2015)
D Sub Shell Size
DD
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (2)
Alternatives for 09670500453
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02135