Print Page
20 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.350 |
5+ | € 61.100 |
10+ | € 59.860 |
25+ | € 58.610 |
50+ | € 57.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09 40 024 0311 is a Han HPR heavy duty connector base Housing made of corrosion resistant aluminium die-cast. It is available as bulkhead mounted with toggle and screw locking. It has protection cover for hoods with toggle and screw locking.
- IP65, IP68, IP69K Protection
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
Screw
For Use With
Han 24B Hoods & Inserts
Connector Body Material
Aluminium Body
Rectangular Shell Size
24B
Product Range
Han HPR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1938