Print Page
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.910 |
5+ | € 75.950 |
10+ | € 74.980 |
25+ | € 73.060 |
50+ | € 71.600 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€ 76.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 32 000 6105
Order Code3354362
Product RangeHan C
Technical Datasheet
Product RangeHan C
Contact GenderPin
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Wire Size AWG Min14AWG
Current Rating40A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 32 000 6105 is a Han C Male Crimp Contact, made of copper alloy with silver plated finish. 2.5mm² wire cross section area, 13mm stripping length.
- 9mm Stripping length
Applications
Industrial
Technical Specifications
Product Range
Han C
Wire Size AWG Max
14AWG
Wire Size AWG Min
14AWG
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
40A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03