Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.310 |
10+ | € 19.070 |
25+ | € 18.820 |
100+ | € 18.320 |
250+ | € 17.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 003 5425
Order Code2475546
Technical Datasheet
Accessory TypeProtection Cover
For Use WithHarting Han A Series Size 3A Housings
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 09 20 003 5425 is a Protection Cover for Han A® size 3A housings mounted with female inserts. This cover comes with a zinc-plated steel double locking lever.
- IP44/IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Metal Body
For Use With
Harting Han A Series Size 3A Housings
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0232