Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRSP3U20
Order Code2966112
Product RangeRSP Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSP3U20
Order Code2966112
Product RangeRSP Series
Technical Datasheet
Rack U Height3U
External Width - Metric483mm
External Depth - Metric515mm
For Use WithHammond Two Post Sliding Racks
External Width - Imperial19"
External Depth - Imperial20.29"
Product RangeRSP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
3U
External Depth - Metric
515mm
External Width - Imperial
19"
Product Range
RSP Series
External Width - Metric
483mm
For Use With
Hammond Two Post Sliding Racks
External Depth - Imperial
20.29"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.608