Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASU190112BK1
Order Code3796444
Product RangeRAS Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.980 |
5+ | € 49.570 |
10+ | € 46.330 |
25+ | € 42.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASU190112BK1
Order Code3796444
Product RangeRAS Series
Technical Datasheet
Rack U Height1U
External Width - Metric19.3mm
External Depth - Metric12mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial0.76"
External Depth - Imperial0.472"
Product RangeRAS Series
Technical Specifications
Rack U Height
1U
External Depth - Metric
12mm
External Width - Imperial
0.76"
Product Range
RAS Series
External Width - Metric
19.3mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
0.472"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134