Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPF32000T12LG
Order Code4142670
Product RangePF GEN4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 229.340 |
5+ | € 228.680 |
10+ | € 228.030 |
25+ | € 227.380 |
50+ | € 223.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 229.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF32000T12LG
Order Code4142670
Product RangePF GEN4 Series
Technical Datasheet
Product RangePF GEN4 Series
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric202mm
External Width - Metric202mm
External Depth - Metric93mm
External Height - Imperial7.95"
External Width - Imperial7.95"
External Depth - Imperial3.66"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PF GEN4 Series
Cooling Capacity
-
External Width - Metric
202mm
External Height - Imperial
7.95"
External Depth - Imperial
3.66"
Enclosure Material
ABS
External Height - Metric
202mm
External Depth - Metric
93mm
External Width - Imperial
7.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268