Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 154.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 154.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoADSU3642BK..
Order Code2839944
Product RangeADS
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric1.07m
For Use With19" Width Panel Racks
External Width - Imperial19.02"
External Depth - Imperial42"
Product RangeADS
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Constructed of 14-Gauge Steel
- Telescoping design provides three convenient usable depths
- Fits within a single EIA rack unit and telescopes to cover entire depth
- Suggested load capacity of 350 lbs
- Finished in a durable smooth black powder paint
- Solid
Technical Specifications
Rack U Height
1U
External Depth - Metric
1.07m
External Width - Imperial
19.02"
Product Range
ADS
External Width - Metric
483mm
For Use With
19" Width Panel Racks
External Depth - Imperial
42"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.35