Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.790 |
5+ | € 4.310 |
10+ | € 3.820 |
20+ | € 3.740 |
50+ | € 3.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591ASFLBK
Order Code1426595
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric21mm
External Width - Metric50mm
External Depth - Metric100mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial1.97"
External Depth - Imperial3.94"
Product Range-
Product Overview
The 1591ASFLBK is a multi-purpose electronic instrument Enclosure made of flanged lid economical black plastic ideally suited for mounting printed circuit boards. The lap joint construction provides protection against dust accumulation and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
- Integral card guides accept 1.5mm PC cards
- Lid is secured with self-tapping #4 x 0.5" Philips screws
- Lid contains four moulded in PC board standoffs
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
21mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
0.83"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Technical Docs (2)
Alternatives for 1591ASFLBK
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04711