Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1581T4
Order Code4306459
Product Range1581 Series
Also Known As623980997834
10 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 63.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581T4
Order Code4306459
Product Range1581 Series
Also Known As623980997834
No. of Outlets4Outlets
Supply Voltage VAC230V
Current Rating10A
Length - Metric259mm
External Width - Metric54mm
Cable Length - Metric-
Length - Imperial10.2"
External Width - Imperial2.13"
Cable Length - Imperial-
Product Range1581 Series
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
External Width - Metric
54mm
Length - Imperial
10.2"
Cable Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
230V
Length - Metric
259mm
Cable Length - Metric
-
External Width - Imperial
2.13"
Product Range
1581 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544